P-Channel 150 V 44A (Tc) 298W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA44P15T

DigiKey Part Number
238-IXTA44P15T-ND
Manufacturer
Manufacturer Product Number
IXTA44P15T
Description
MOSFET P-CH 150V 44A TO263
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 44A (Tc) 298W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
175 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
13400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
298W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 989
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
5087,41460 Kč4 370,73 Kč
10080,26070 Kč8 026,07 Kč
50068,39300 Kč34 196,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč