Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSCDRNT100PAAA3

DigiKey Part Number
SSCDRNT100PAAA3-ND
Manufacturer
Manufacturer Product Number
SSCDRNT100PAAA3
Description
SENSOR 100PSIA 0.08" 2.97V 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 8-DIP (0.524", 13.30mm), Side Port
Datasheet
 Datasheet
EDA/CAD Models
SSCDRNT100PAAA3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.33 V ~ 2.97 V
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Side Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 179,88000 Kč1 179,88 Kč
51 086,77200 Kč5 433,86 Kč
101 052,18900 Kč10 521,89 Kč
251 010,87720 Kč25 271,93 Kč
50982,65180 Kč49 132,59 Kč
100956,77810 Kč95 677,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,88000 Kč
Unit Price with VAT:1 427,65480 Kč