Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSCDRNN030PAAA5

DigiKey Part Number
SSCDRNN030PAAA5-ND
Manufacturer
Manufacturer Product Number
SSCDRNN030PAAA5
Description
SENSOR 30PSIA 0.08" 4.5V 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.524", 13.30mm), Side Port
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 025,12000 Kč1 025,12 Kč
5942,81000 Kč4 714,05 Kč
10912,19500 Kč9 121,95 Kč
25875,65000 Kč21 891,25 Kč
50850,67940 Kč42 533,97 Kč
100827,78740 Kč82 778,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 025,12000 Kč
Unit Price with VAT:1 240,39520 Kč