P-Channel 150 V 36A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 150 V 36A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA36P15P-TRL

DigiKey Part Number
238-IXTA36P15P-TRLTR-ND - Tape & Reel (TR)
238-IXTA36P15P-TRLCT-ND - Cut Tape (CT)
238-IXTA36P15P-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXTA36P15P-TRL
Description
MOSFET P-CH 150V 36A TO263
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 36A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1168,61000 Kč168,61 Kč
10114,60700 Kč1 146,07 Kč
10088,49400 Kč8 849,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80072,29874 Kč57 838,99 Kč
Manufacturers Standard Package
Unit Price without VAT:168,61000 Kč
Unit Price with VAT:204,01810 Kč