IXTA340N04T4-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 104
Unit Price: 70,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 298
Unit Price: 95,75000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 18
Unit Price: 119,90000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 326
Unit Price: 117,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 250
Unit Price: 69,29000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 5 870
Unit Price: 53,12000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 603
Unit Price: 87,77000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 7 094
Unit Price: 87,14000 Kč
Datasheet
N-Channel 40 V 340A (Tc) 480W (Tc) Surface Mount TO-263-7 (IXTA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 340A (Tc) 480W (Tc) Surface Mount TO-263-7 (IXTA)
TO-263-7

IXTA340N04T4-7

DigiKey Part Number
IXTA340N04T4-7-ND
Manufacturer
Manufacturer Product Number
IXTA340N04T4-7
Description
MOSFET N-CH 40V 340A TO263-7
Customer Reference
Detailed Description
N-Channel 40 V 340A (Tc) 480W (Tc) Surface Mount TO-263-7 (IXTA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
256 nC @ 10 V
Series
Vgs (Max)
±15V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
480W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-263-7 (IXTA)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.7mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18510KTTTexas Instruments104296-50718-1-ND70,13000 KčSimilar
CSD18510KTTTTexas Instruments298296-45229-1-ND95,75000 KčSimilar
IPB015N04LGATMA1Infineon Technologies18IPB015N04LGATMA1CT-ND119,90000 KčSimilar
IPB015N04NGATMA1Infineon Technologies326IPB015N04NGATMA1CT-ND117,17000 KčSimilar
IRFS7434TRLPBFInfineon Technologies6 250IRFS7434TRLPBFCT-ND69,29000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes