


CSD18510KTT | |
|---|---|
DigiKey Part Number | 296-50718-2-ND - Tape & Reel (TR) 296-50718-1-ND - Cut Tape (CT) 296-50718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18510KTT |
Description | MOSFET N-CH 40V 274A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 274A (Tc) 250W (Ta) Surface Mount TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18510KTT Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 153 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11400 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 250W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (DDPAK-3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB120N04S401ATMA1 | Infineon Technologies | 1 611 | IPB120N04S401ATMA1CT-ND | 80,84000 Kč | Similar |
| IRFS7437TRLPBF | Infineon Technologies | 5 870 | IRFS7437TRLPBFCT-ND | 53,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 45,54500 Kč | 455,45 Kč |
| 100 | 31,54530 Kč | 3 154,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,51230 Kč | 11 756,15 Kč |
| 1 000 | 21,71277 Kč | 21 712,77 Kč |
| 1 500 | 20,79614 Kč | 31 194,21 Kč |
| 2 500 | 19,76634 Kč | 49 415,85 Kč |
| 3 500 | 19,15665 Kč | 67 048,27 Kč |
| 5 000 | 18,56416 Kč | 92 820,80 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |

