IXGH90N60B3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 460
Unit Price: 163,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 128,55796 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TO-247-AD-EP-(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH90N60B3

DigiKey Part Number
IXGH90N60B3-ND
Manufacturer
Manufacturer Product Number
IXGH90N60B3
Description
IGBT PT 600V 75A TO-247AD
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 660 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
500 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 90A
Power - Max
660 W
Switching Energy
1.32mJ (on), 1.37mJ (off)
Input Type
Standard
Gate Charge
172 nC
Td (on/off) @ 25°C
31ns/150ns
Test Condition
480V, 60A, 2Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.