IXFH13N80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 498
Unit Price: 189,24000 Kč
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 202,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 143,98200 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 850
Unit Price: 80,62000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 847
Unit Price: 115,78000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 544
Unit Price: 127,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 144,40000 Kč
Datasheet
N-Channel 800 V 13A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 13A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH13N80

DigiKey Part Number
IXFH13N80-ND
Manufacturer
Manufacturer Product Number
IXFH13N80
Description
MOSFET N-CH 800V 13A TO247AD
Customer Reference
Detailed Description
N-Channel 800 V 13A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
800mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes