
Category | Vgs(th) (Max) @ Id 5.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 400W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-247AD (IXFH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 720mOhm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 30 | 132,93133 Kč | 3 987,94 Kč |
| 120 | 112,79075 Kč | 13 534,89 Kč |
| 510 | 98,04378 Kč | 50 002,33 Kč |
| 1 020 | 96,62744 Kč | 98 559,99 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |

