
DSP8-12AS-TRL | |
|---|---|
DigiKey Part Number | DSP8-12AS-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSP8-12AS-TRL |
Description | DIODE ARRAY GP 1200V 11A TO263 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 11A Surface Mount TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 7 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,99698 Kč | 28 797,58 Kč |
| Unit Price without VAT: | 35,99698 Kč |
|---|---|
| Unit Price with VAT: | 43,55635 Kč |





