


DMA10P1200UZ-TRL | |
|---|---|
DigiKey Part Number | 238-DMA10P1200UZ-TRLTR-ND - Tape & Reel (TR) 238-DMA10P1200UZ-TRLCT-ND - Cut Tape (CT) 238-DMA10P1200UZ-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMA10P1200UZ-TRL |
Description | DIODE STANDARD 1200V 10A TO252AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 1pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,07000 Kč | 67,07 Kč |
| 10 | 44,78500 Kč | 447,85 Kč |
| 100 | 36,56500 Kč | 3 656,50 Kč |
| 500 | 32,45648 Kč | 16 228,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,51659 Kč | 66 291,48 Kč |
| Unit Price without VAT: | 67,07000 Kč |
|---|---|
| Unit Price with VAT: | 81,15470 Kč |






