
HBS810-13 | |
|---|---|
DigiKey Part Number | 31-HBS810-13TR-ND - Tape & Reel (TR) 31-HBS810-13CT-ND - Cut Tape (CT) 31-HBS810-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS810-13 |
Description | BRIDGE RECT 1PHASE 1KV 8A HBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 100 | 12,25650 Kč | 1 225,65 Kč |
| 500 | 9,56290 Kč | 4 781,45 Kč |
| 1 000 | 8,69527 Kč | 8 695,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,75599 Kč | 19 389,97 Kč |
| 5 000 | 7,17548 Kč | 35 877,40 Kč |
| 7 500 | 6,87979 Kč | 51 598,42 Kč |
| 12 500 | 6,54760 Kč | 81 845,00 Kč |
| 17 500 | 6,35092 Kč | 111 141,10 Kč |
| 25 000 | 6,30202 Kč | 157 550,50 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



