
DPG60C300PC-TRL | |
---|---|
DigiKey Part Number | 238-DPG60C300PC-TRLTR-ND - Tape & Reel (TR) 238-DPG60C300PC-TRLCT-ND - Cut Tape (CT) 238-DPG60C300PC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPG60C300PC-TRL |
Description | DIODE ARRAY GP 300V 30A TO-263AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,48000 Kč | 147,48 Kč |
10 | 99,65100 Kč | 996,51 Kč |
100 | 74,35270 Kč | 7 435,27 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 60,74549 Kč | 48 596,39 Kč |
Unit Price without VAT: | 147,48000 Kč |
---|---|
Unit Price with VAT: | 178,45080 Kč |