Diode Array 1 Pair Common Cathode 300 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 300 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB

SBR40U300CTB-13

DigiKey Part Number
SBR40U300CTB-13DITR-ND - Tape & Reel (TR)
SBR40U300CTB-13DICT-ND - Cut Tape (CT)
SBR40U300CTB-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR40U300CTB-13
Description
DIODE ARRAY SBR 300V 20A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Super Barrier
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 µA @ 300 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 005
Factory Stock: 48 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,94000 Kč54,94 Kč
1035,99600 Kč359,96 Kč
10029,45320 Kč2 945,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80022,92345 Kč18 338,76 Kč
1 60021,99725 Kč35 195,60 Kč
Manufacturers Standard Package
Unit Price without VAT:54,94000 Kč
Unit Price with VAT:66,47740 Kč