


SBR40U300CTB | |
|---|---|
DigiKey Part Number | SBR40U300CTB-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U300CTB |
Description | DIODE ARRAY SBR 300V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SBR40U300CTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 50 | 34,87760 Kč | 1 743,88 Kč |
| 100 | 31,46760 Kč | 3 146,76 Kč |
| 500 | 25,48696 Kč | 12 743,48 Kč |
| 1 000 | 23,56543 Kč | 23 565,43 Kč |
| 2 000 | 21,95005 Kč | 43 900,10 Kč |
| 5 000 | 20,20327 Kč | 101 016,35 Kč |
| 10 000 | 20,00322 Kč | 200 032,20 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


