


SBR40U300CTB-13 | |
|---|---|
DigiKey Part Number | SBR40U300CTB-13DITR-ND - Tape & Reel (TR) SBR40U300CTB-13DICT-ND - Cut Tape (CT) SBR40U300CTB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR40U300CTB-13 |
Description | DIODE ARRAY SBR 300V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 100 | 31,73010 Kč | 3 173,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,36083 Kč | 19 488,66 Kč |
| 1 600 | 22,64083 Kč | 36 225,33 Kč |
| 2 400 | 21,76486 Kč | 52 235,66 Kč |
| 4 000 | 20,78083 Kč | 83 123,32 Kč |
| 5 600 | 20,21058 Kč | 113 179,25 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |



