


STTH30R03CG-TR | |
|---|---|
DigiKey Part Number | 497-8051-2-ND - Tape & Reel (TR) 497-8051-1-ND - Cut Tape (CT) 497-8051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH30R03CG-TR |
Description | DIODE ARRAY GP 300V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH30R03CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,62000 Kč | 68,62 Kč |
| 10 | 46,73100 Kč | 467,31 Kč |
| 100 | 34,36830 Kč | 3 436,83 Kč |
| 500 | 30,00340 Kč | 15 001,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,98623 Kč | 25 986,23 Kč |
| 2 000 | 24,51273 Kč | 49 025,46 Kč |
| Unit Price without VAT: | 68,62000 Kč |
|---|---|
| Unit Price with VAT: | 83,03020 Kč |

