



LCB716S | |
|---|---|
DigiKey Part Number | 212-LCB716S-ND |
Manufacturer | |
Manufacturer Product Number | LCB716S |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 97,01100 Kč | 970,11 Kč |
| 25 | 92,63480 Kč | 2 315,87 Kč |
| 50 | 89,46400 Kč | 4 473,20 Kč |
| 100 | 86,39630 Kč | 8 639,63 Kč |
| 250 | 82,49864 Kč | 20 624,66 Kč |
| 500 | 79,66516 Kč | 39 832,58 Kč |
| 1 000 | 76,92701 Kč | 76 927,01 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |









