



CPC1035NTR | |
|---|---|
DigiKey Part Number | 212-CPC1035NTR-ND - Tape & Reel (TR) 212-CPC1035NTRCT-ND - Cut Tape (CT) 212-CPC1035NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1035NTR |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 32,63100 Kč | 326,31 Kč |
| 25 | 31,17800 Kč | 779,45 Kč |
| 50 | 30,10700 Kč | 1 505,35 Kč |
| 100 | 29,07800 Kč | 2 907,80 Kč |
| 250 | 27,76776 Kč | 6 941,94 Kč |
| 500 | 26,81528 Kč | 13 407,64 Kč |
| 1 000 | 25,89494 Kč | 25 894,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,00547 Kč | 50 010,94 Kč |
| 4 000 | 24,14618 Kč | 96 584,72 Kč |
| 6 000 | 23,65684 Kč | 141 941,04 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











