
ZDE9P | |
|---|---|
DigiKey Part Number | 1003-ZDE9P-ND |
Manufacturer | |
Manufacturer Product Number | ZDE9P |
Description | CONN D-SUB PLUG 9POS SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,39000 Kč | 53,39 Kč |
| 10 | 45,29800 Kč | 452,98 Kč |
| 25 | 42,45360 Kč | 1 061,34 Kč |
| 50 | 40,42220 Kč | 2 021,11 Kč |
| 100 | 38,48880 Kč | 3 848,88 Kč |
| 250 | 36,07836 Kč | 9 019,59 Kč |
| 500 | 34,35568 Kč | 17 177,84 Kč |
| 1 000 | 32,71644 Kč | 32 716,44 Kč |
| 3 000 | 30,27781 Kč | 90 833,43 Kč |
| Unit Price without VAT: | 53,39000 Kč |
|---|---|
| Unit Price with VAT: | 64,60190 Kč |




