25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDB25S

DigiKey Part Number
1003-ZDB25S-ND
Manufacturer
Manufacturer Product Number
ZDB25S
Description
CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Wire Gauge
20-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 120
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,63000 Kč78,63 Kč
1066,73800 Kč667,38 Kč
2562,55800 Kč1 563,95 Kč
5059,57160 Kč2 978,58 Kč
10056,72700 Kč5 672,70 Kč
25053,17400 Kč13 293,50 Kč
50050,63632 Kč25 318,16 Kč
1 00048,22063 Kč48 220,63 Kč
3 00044,62729 Kč133 881,87 Kč
Manufacturers Standard Package
Unit Price without VAT:78,63000 Kč
Unit Price with VAT:95,14230 Kč