25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDB25P

DigiKey Part Number
1003-ZDB25P-ND
Manufacturer
Manufacturer Product Number
ZDB25P
Description
CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Wire Gauge
20-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 141
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,36000 Kč67,36 Kč
1057,16500 Kč571,65 Kč
2553,57360 Kč1 339,34 Kč
5051,01680 Kč2 550,84 Kč
10048,57870 Kč4 857,87 Kč
25045,53588 Kč11 383,97 Kč
50043,36276 Kč21 681,38 Kč
1 00041,29389 Kč41 293,89 Kč
3 00038,21631 Kč114 648,93 Kč
Manufacturers Standard Package
Unit Price without VAT:67,36000 Kč
Unit Price with VAT:81,50560 Kč