


ZDE9S | |
|---|---|
DigiKey Part Number | 1003-ZDE9S-ND |
Manufacturer | |
Manufacturer Product Number | ZDE9S |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 44,46400 Kč | 444,64 Kč |
| 25 | 41,66920 Kč | 1 041,73 Kč |
| 50 | 39,67960 Kč | 1 983,98 Kč |
| 100 | 37,78390 Kč | 3 778,39 Kč |
| 250 | 35,41764 Kč | 8 854,41 Kč |
| 500 | 33,72710 Kč | 16 863,55 Kč |
| 1 000 | 32,11747 Kč | 32 117,47 Kč |
| 3 000 | 29,72354 Kč | 89 170,62 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |





