
ZDA15P | |
|---|---|
DigiKey Part Number | 1003-ZDA15P-ND |
Manufacturer | |
Manufacturer Product Number | ZDA15P |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 51,05400 Kč | 510,54 Kč |
| 25 | 47,85080 Kč | 1 196,27 Kč |
| 50 | 45,56500 Kč | 2 278,25 Kč |
| 100 | 43,38780 Kč | 4 338,78 Kč |
| 250 | 40,66988 Kč | 10 167,47 Kč |
| 500 | 38,72866 Kč | 19 364,33 Kč |
| 1 000 | 36,88045 Kč | 36 880,45 Kč |
| 3 000 | 34,13176 Kč | 102 395,28 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |



