15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDA15S

DigiKey Part Number
1003-ZDA15S-ND
Manufacturer
Manufacturer Product Number
ZDA15S
Description
CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Wire Gauge
20-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-015-203R001NorComp Inc.13737-172-015-203R001-ND133,89000 KčParametric Equivalent
1731091301Molex274900-1731091301-ND166,64000 KčParametric Equivalent
DAF-15S-NRJAE Electronics10670-DAF-15S-NR-ND375,61000 KčParametric Equivalent
In-Stock: 793
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,09800 Kč530,98 Kč
2549,76960 Kč1 244,24 Kč
5047,38780 Kč2 369,39 Kč
10045,12300 Kč4 512,30 Kč
25042,29744 Kč10 574,36 Kč
50040,27864 Kč20 139,32 Kč
1 00038,35681 Kč38 356,81 Kč
3 00035,49801 Kč106 494,03 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč