
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color White |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,64000 Kč | 166,64 Kč |
| 10 | 141,52500 Kč | 1 415,25 Kč |
| 25 | 132,65760 Kč | 3 316,44 Kč |
| 50 | 126,32180 Kč | 6 316,09 Kč |
| 100 | 120,29240 Kč | 12 029,24 Kč |
| 300 | 111,32317 Kč | 33 396,95 Kč |
| 500 | 107,38496 Kč | 53 692,48 Kč |
| 1 000 | 102,26494 Kč | 102 264,94 Kč |
| Unit Price without VAT: | 166,64000 Kč |
|---|---|
| Unit Price with VAT: | 201,63440 Kč |

