


TR18ASR1N | |
|---|---|
DigiKey Part Number | 1003-1368-ND |
Manufacturer | |
Manufacturer Product Number | TR18ASR1N |
Description | CONN BACKSHELL W/CLMP SZ18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 18 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer ITT Cannon, LLC | Material Polyamide (PA), Nylon |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Clamp Screws |
Type Backshell, Cable Clamp | Includes 6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws |
Cable Opening 0.783" (19.90mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside 1.307" (33.20mm) | For Use With/Related Products Discrete Wires or Jacketed Cables |
Shell Size - Insert 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 278,66400 Kč | 2 786,64 Kč |
| 25 | 261,21520 Kč | 6 530,38 Kč |
| 50 | 248,74240 Kč | 12 437,12 Kč |
| 100 | 236,87420 Kč | 23 687,42 Kč |
| 250 | 222,05552 Kč | 55 513,88 Kč |
| 500 | 211,46918 Kč | 105 734,59 Kč |
| 1 000 | 201,38888 Kč | 201 388,88 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |








