


TR1823PFS1NB | |
|---|---|
DigiKey Part Number | TR1823PFS1NB-ND |
Manufacturer | |
Manufacturer Product Number | TR1823PFS1NB |
Description | CONN PLG HSG FMALE 23POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 23 | Note Contacts Sold Separately |
Shell Size - Insert 18-23 | Contact Shape Circular |
Contact Type Crimp and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,42000 Kč | 244,42 Kč |
| 10 | 207,64900 Kč | 2 076,49 Kč |
| 25 | 194,63480 Kč | 4 865,87 Kč |
| 50 | 185,34100 Kč | 9 267,05 Kč |
| 100 | 176,49660 Kč | 17 649,66 Kč |
| 250 | 165,45164 Kč | 41 362,91 Kč |
| 500 | 157,56186 Kč | 78 780,93 Kč |
| 1 000 | 150,05024 Kč | 150 050,24 Kč |
| Unit Price without VAT: | 244,42000 Kč |
|---|---|
| Unit Price with VAT: | 295,74820 Kč |









