


TNM6S12-0008P1L | |
|---|---|
DigiKey Part Number | 1003-1208-ND |
Manufacturer | |
Manufacturer Product Number | TNM6S12-0008P1L |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | 12-0008 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,91000 Kč | 544,91 Kč |
| 10 | 463,10000 Kč | 4 631,00 Kč |
| 25 | 434,10480 Kč | 10 852,62 Kč |
| 50 | 413,39020 Kč | 20 669,51 Kč |
| 100 | 393,67240 Kč | 39 367,24 Kč |
| 250 | 369,05100 Kč | 92 262,75 Kč |
| 500 | 351,46036 Kč | 175 730,18 Kč |
| Unit Price without VAT: | 544,91000 Kč |
|---|---|
| Unit Price with VAT: | 659,34110 Kč |











