


T3P16FS1LT | |
|---|---|
DigiKey Part Number | 1003-1329-ND |
Manufacturer | |
Manufacturer Product Number | T3P16FS1LT |
Description | CONN SOCKET 16AWG TIN SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Solder Cup 16 AWG Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer ITT Cannon, LLC | Contact Termination Solder Cup |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 37,23360 Kč | 930,84 Kč |
| 50 | 35,45300 Kč | 1 772,65 Kč |
| 100 | 33,76060 Kč | 3 376,06 Kč |
| 300 | 31,24083 Kč | 9 372,25 Kč |
| 500 | 30,13464 Kč | 15 067,32 Kč |
| 1 000 | 28,69650 Kč | 28 696,50 Kč |
| 2 500 | 26,90104 Kč | 67 252,60 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |















