


T3P16FC1LZ | |
|---|---|
DigiKey Part Number | T3P16FC1LZ-ND |
Manufacturer | |
Manufacturer Product Number | T3P16FC1LZ |
Description | CONN SOCKET 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16 AWG Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 34,32760 Kč | 858,19 Kč |
| 50 | 32,68960 Kč | 1 634,48 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 300 | 28,80297 Kč | 8 640,89 Kč |
| 500 | 27,78288 Kč | 13 891,44 Kč |
| 1 000 | 26,45706 Kč | 26 457,06 Kč |
| 2 500 | 24,80158 Kč | 62 003,95 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

















