ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2P24MC4ST

DigiKey Part Number
T2P24MC4ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T2P24MC4ST
Description
CONN PIN 24-26AWG TIN CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
24-26 AWG
Packaging
Tape & Reel (TR)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0009,10625 Kč81 956,25 Kč
Unit Price without VAT:9,10625 Kč
Unit Price with VAT:11,01856 Kč