Socket Contact Gold Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 16-18 AWG Stamped
ITT Cannon's Trident Connectors

T2P16FC1SZ

DigiKey Part Number
1003-1314-2-ND - Tape & Reel (TR)
1003-1314-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T2P16FC1SZ
Description
CONN SOCKET 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
ITT Cannon, LLC
Wire Gauge
16-18 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,19200 Kč191,92 Kč
2517,99120 Kč449,78 Kč
5017,12600 Kč856,30 Kč
10016,30700 Kč1 630,70 Kč
25015,28572 Kč3 821,43 Kč
50014,55540 Kč7 277,70 Kč
1 00013,86015 Kč13 860,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,44119 Kč31 323,57 Kč
6 0009,94311 Kč59 658,66 Kč
9 0009,66284 Kč86 965,56 Kč
15 0009,32105 Kč139 815,75 Kč
21 0009,10266 Kč191 155,86 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč