
MS3102E14S-2P | |
|---|---|
DigiKey Part Number | 1200-1241-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E14S-2P |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 14S-2 | Cable Opening 0.750" (19.05mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,95000 Kč | 625,95 Kč |
| 10 | 531,94200 Kč | 5 319,42 Kč |
| 25 | 498,64360 Kč | 12 466,09 Kč |
| 50 | 474,85300 Kč | 23 742,65 Kč |
| 100 | 452,20240 Kč | 45 220,24 Kč |
| 250 | 423,92360 Kč | 105 980,90 Kč |
| 500 | 403,71930 Kč | 201 859,65 Kč |
| Unit Price without VAT: | 625,95000 Kč |
|---|---|
| Unit Price with VAT: | 757,39950 Kč |







