



MS3106R14S-2S | |
|---|---|
DigiKey Part Number | 1200-1093-ND |
Manufacturer | |
Manufacturer Product Number | MS3106R14S-2S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,83000 Kč | 913,83 Kč |
| 10 | 776,75800 Kč | 7 767,58 Kč |
| 25 | 728,12680 Kč | 18 203,17 Kč |
| 50 | 693,40020 Kč | 34 670,01 Kč |
| 100 | 660,33460 Kč | 66 033,46 Kč |
| 250 | 619,04708 Kč | 154 761,77 Kč |
| Unit Price without VAT: | 913,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,73430 Kč |



