
MS3108R14S-2S | |
|---|---|
DigiKey Part Number | 1200-1119-ND |
Manufacturer | |
Manufacturer Product Number | MS3108R14S-2S |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 132,56000 Kč | 2 132,56 Kč |
| 10 | 1 915,31200 Kč | 19 153,12 Kč |
| Unit Price without VAT: | 2 132,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 580,39760 Kč |



