
MDM-15SH041B | |
---|---|
DigiKey Part Number | 1003-MDM-15SH041B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH041B |
Description | MICRO 15 F 120" RBW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 4 299,77000 Kč | 42 997,70 Kč |
Unit Price without VAT: | 4 299,77000 Kč |
---|---|
Unit Price with VAT: | 5 202,72170 Kč |