Similar




DCMM-37P | |
|---|---|
DigiKey Part Number | 1003-1794-ND |
Manufacturer | |
Manufacturer Product Number | DCMM-37P |
Description | CONN D-SUB PLUG 37POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-037-103L001 | NorComp Inc. | 1 746 | 237ME-ND | 79,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,32000 Kč | 928,32 Kč |
| 10 | 789,04200 Kč | 7 890,42 Kč |
| 25 | 739,65880 Kč | 18 491,47 Kč |
| 50 | 704,37380 Kč | 35 218,69 Kč |
| 100 | 670,78530 Kč | 67 078,53 Kč |
| 250 | 628,84476 Kč | 157 211,19 Kč |
| Unit Price without VAT: | 928,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,26720 Kč |













