



DAMM-15P | |
|---|---|
DigiKey Part Number | 1003-1763-ND |
Manufacturer | |
Manufacturer Product Number | DAMM-15P |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,68000 Kč | 447,68 Kč |
| 10 | 380,52600 Kč | 3 805,26 Kč |
| 25 | 356,69720 Kč | 8 917,43 Kč |
| 50 | 339,67620 Kč | 16 983,81 Kč |
| 100 | 323,47210 Kč | 32 347,21 Kč |
| 250 | 303,23884 Kč | 75 809,71 Kč |
| 500 | 288,78340 Kč | 144 391,70 Kč |
| Unit Price without VAT: | 447,68000 Kč |
|---|---|
| Unit Price with VAT: | 541,69280 Kč |














