
MDM-31PH041B | |
|---|---|
DigiKey Part Number | MDM-31PH041B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-31PH041B |
Description | CABLE ASSY D TO MIC D 31P 3.05M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 904,43000 Kč | 5 904,43 Kč |
| 10 | 5 019,55100 Kč | 50 195,51 Kč |
| 25 | 4 735,56960 Kč | 118 389,24 Kč |
| Unit Price without VAT: | 5 904,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 144,36030 Kč |

