
DE-9S-A191-A197 | |
|---|---|
DigiKey Part Number | 1003-DE-9S-A191-A197-ND |
Manufacturer | |
Manufacturer Product Number | DE-9S-A191-A197 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,53000 Kč | 367,53 Kč |
| 10 | 312,27700 Kč | 3 122,77 Kč |
| 25 | 292,72120 Kč | 7 318,03 Kč |
| 84 | 268,73583 Kč | 22 573,81 Kč |
| 168 | 255,91786 Kč | 42 994,20 Kč |
| 252 | 248,70575 Kč | 62 673,85 Kč |
| 504 | 236,85010 Kč | 119 372,45 Kč |
| Unit Price without VAT: | 367,53000 Kč |
|---|---|
| Unit Price with VAT: | 444,71130 Kč |


