
1731091130 | |
|---|---|
DigiKey Part Number | 900-1731091130-ND |
Manufacturer | |
Manufacturer Product Number | 1731091130 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color White |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-009-203R001 | NorComp Inc. | 2 512 | 37-172-009-203R001-ND | 85,51000 Kč | Parametric Equivalent |
| DEF-9S-NR | JAE Electronics | 3 | 670-DEF-9S-NR-ND | 488,85000 Kč | Parametric Equivalent |
| DEF-9SR | JAE Electronics | 5 | 670-DEF-9SR-ND | 671,96000 Kč | Parametric Equivalent |
| ZDE9S | ITT Cannon, LLC | 12 759 | 1003-ZDE9S-ND | 52,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,80000 Kč | 160,80 Kč |
| 10 | 136,70800 Kč | 1 367,08 Kč |
| 25 | 128,14440 Kč | 3 203,61 Kč |
| 50 | 122,02140 Kč | 6 101,07 Kč |
| 100 | 116,19640 Kč | 11 619,64 Kč |
| 300 | 107,53233 Kč | 32 259,70 Kč |
| 500 | 103,72858 Kč | 51 864,29 Kč |
| 1 000 | 98,78228 Kč | 98 782,28 Kč |
| Unit Price without VAT: | 160,80000 Kč |
|---|---|
| Unit Price with VAT: | 194,56800 Kč |

