
DEF-9S-NR | |
|---|---|
DigiKey Part Number | 670-DEF-9S-NR-ND |
Manufacturer | |
Manufacturer Product Number | DEF-9S-NR |
Description | D-SUB, CABLE SIDE, 9 POS, SOCKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Zinc Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEF-9SR | JAE Electronics | 5 | 670-DEF-9SR-ND | 671,96000 Kč | Parametric Equivalent |
| 172-009-203R001 | NorComp Inc. | 2 512 | 37-172-009-203R001-ND | 85,51000 Kč | Parametric Equivalent |
| 1731091130 | Molex | 61 | 900-1731091130-ND | 160,80000 Kč | Parametric Equivalent |
| ZDE9S | ITT Cannon, LLC | 12 759 | 1003-ZDE9S-ND | 52,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,85000 Kč | 488,85 Kč |
| 10 | 415,52500 Kč | 4 155,25 Kč |
| 25 | 389,50560 Kč | 9 737,64 Kč |
| 50 | 370,91920 Kč | 18 545,96 Kč |
| 100 | 353,22540 Kč | 35 322,54 Kč |
| 250 | 331,13360 Kč | 82 783,40 Kč |
| 500 | 315,34934 Kč | 157 674,67 Kč |
| Unit Price without VAT: | 488,85000 Kč |
|---|---|
| Unit Price with VAT: | 591,50850 Kč |

