
DE-9P-A191-K87 | |
|---|---|
DigiKey Part Number | 1003-DE-9P-A191-K87-ND |
Manufacturer | |
Manufacturer Product Number | DE-9P-A191-K87 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,76000 Kč | 215,76 Kč |
| 10 | 183,34600 Kč | 1 833,46 Kč |
| 25 | 171,86080 Kč | 4 296,52 Kč |
| 84 | 157,77226 Kč | 13 252,87 Kč |
| 168 | 150,24310 Kč | 25 240,84 Kč |
| 252 | 146,00849 Kč | 36 794,14 Kč |
| 504 | 139,04528 Kč | 70 078,82 Kč |
| 1 008 | 132,41683 Kč | 133 476,16 Kč |
| Unit Price without VAT: | 215,76000 Kč |
|---|---|
| Unit Price with VAT: | 261,06960 Kč |











