Fiber Optic Transmitter 820nm 1.7V 60 mA ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1412PZ

DigiKey Part Number
516-3619-ND
Manufacturer
Manufacturer Product Number
HFBR-1412PZ
Description
XMITTER FIBER OPTIC 820NM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 820nm 1.7V 60 mA ST
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Manufacturer
Broadcom Limited
Current - DC Forward (If) (Max)
60 mA
Series
Capacitance
55 pF
Packaging
Bulk
Connector Type
ST
Part Status
Active
Base Product Number
Wavelength
820nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1594,45000 Kč594,45 Kč
60422,57433 Kč25 354,46 Kč
120406,75750 Kč48 810,90 Kč
540380,34300 Kč205 385,22 Kč
Manufacturers Standard Package
Unit Price without VAT:594,45000 Kč
Unit Price with VAT:719,28450 Kč