
DBE-25S-A197 | |
|---|---|
DigiKey Part Number | 1003-DBE-25S-A197-ND |
Manufacturer | |
Manufacturer Product Number | DBE-25S-A197 |
Description | CONN D-SUB RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,56000 Kč | 661,56 Kč |
| 10 | 562,30600 Kč | 5 623,06 Kč |
| 25 | 527,09880 Kč | 13 177,47 Kč |
| 56 | 497,95232 Kč | 27 885,33 Kč |
| 112 | 474,20795 Kč | 53 111,29 Kč |
| 280 | 444,55461 Kč | 124 475,29 Kč |
| Unit Price without VAT: | 661,56000 Kč |
|---|---|
| Unit Price with VAT: | 800,48760 Kč |




