Parametric Equivalent

DB-25P-A191-K87 | |
|---|---|
DigiKey Part Number | 1003-DB-25P-A191-K87-ND |
Manufacturer | |
Manufacturer Product Number | DB-25P-A191-K87 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 10 | 329,16500 Kč | 3 291,65 Kč |
| 25 | 308,54480 Kč | 7 713,62 Kč |
| 56 | 291,48232 Kč | 16 323,01 Kč |
| 112 | 277,57482 Kč | 31 088,38 Kč |
| 280 | 260,21321 Kč | 72 859,70 Kč |
| 504 | 249,65373 Kč | 125 825,48 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |




