25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-025-103R001

DigiKey Part Number
37-172-025-103R001-ND
Manufacturer
Manufacturer Product Number
172-025-103R001
Description
CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-025-103R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
500V
Number of Rows
2
Color
Beige
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyamide (PA6T), Nylon 6T
Contact Type
Signal
Wire Gauge
20-26 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Brass
Termination
Solder Cup
Operating Temperature
-50°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1145,15000 Kč145,15 Kč
10123,33900 Kč1 233,39 Kč
25115,60640 Kč2 890,16 Kč
50110,08360 Kč5 504,18 Kč
100104,82810 Kč10 482,81 Kč
25098,26696 Kč24 566,74 Kč
50093,57904 Kč46 789,52 Kč
1 00089,11659 Kč89 116,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,15000 Kč
Unit Price with VAT:175,63150 Kč