
DCMN-8H8P-N-K87 | |
|---|---|
DigiKey Part Number | 1003-DCMN-8H8P-N-K87-ND |
Manufacturer | |
Manufacturer Product Number | DCMN-8H8P-N-K87 |
Description | CONN D-SUB PLG 8POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 40A |
Number of Positions | Features Board Lock, Grounding Indents, Shielded |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,89000 Kč | 1 625,89 Kč |
| 21 | 1 311,61238 Kč | 27 543,86 Kč |
| 42 | 1 249,06571 Kč | 52 460,76 Kč |
| 63 | 1 213,87286 Kč | 76 473,99 Kč |
| 105 | 1 170,96086 Kč | 122 950,89 Kč |
| Unit Price without VAT: | 1 625,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 967,32690 Kč |





