
DCMV-8H8S-N-A197 | |
|---|---|
DigiKey Part Number | 1003-DCMV-8H8S-N-A197-ND |
Manufacturer | |
Manufacturer Product Number | DCMV-8H8S-N-A197 |
Description | CONN D-SUB RCPT 8POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 40A |
Number of Positions | Features Shielded |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 931,43000 Kč | 1 931,43 Kč |
| 21 | 1 558,02524 Kč | 32 718,53 Kč |
| 42 | 1 483,73976 Kč | 62 317,07 Kč |
| 63 | 1 441,94603 Kč | 90 842,60 Kč |
| 105 | 1 390,98038 Kč | 146 052,94 Kč |
| Unit Price without VAT: | 1 931,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 337,03030 Kč |








